396-010-558-804

Heilind Number:EDA396-010-558-804
Manufacturer:EDAC
Manufacturer Number:396-010-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into your circuit board setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, this connector can handle an amperage of 3A, perfect for power and signal transfer. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers precise and efficient connection. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. With 10 positions available, it provides ample room for your connectivity needs. Upgrade your PCB setup with this essential component.