396-010-558-812

Heilind Number:EDA396-010-558-812
Manufacturer:EDAC
Manufacturer Number:396-010-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-812

Detailed Description

Enhance the connectivity of your circuit boards with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration. Boasting a right-angle mount orientation and 10 positions, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects.