396-010-559-102

Heilind Number:EDA396-010-559-102
Manufacturer:EDAC
Manufacturer Number:396-010-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in Black. Designed for optimal performance, this connector features a single row layout with 10 positions, suitable for various applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connection. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.