396-010-559-104

Heilind Number:EDA396-010-559-104
Manufacturer:EDAC
Manufacturer Number:396-010-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-104

Detailed Description

Enhance connectivity in your PCB assembly with this sleek Card Edge Connector. Designed for optimal performance, its single row configuration boasts ten positions and a .125-inch pitch, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation in a wide temperature range from -40 to 105°C. The right-angle mount orientation offers versatility in installation, making it a perfect choice for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.