396-010-559-112

Heilind Number:EDA396-010-559-112
Manufacturer:EDAC
Manufacturer Number:396-010-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout featuring 10 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides versatility in installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your connector game with this essential component.