396-010-559-201

Heilind Number:EDA396-010-559-201
Manufacturer:EDAC
Manufacturer Number:396-010-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The 0.125-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, offering ten positions for seamless integration. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.