396-010-559-203

Heilind Number:EDA396-010-559-203
Manufacturer:EDAC
Manufacturer Number:396-010-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A, it offers efficient power transmission for your PCB applications. The two-row design with a total of 10 positions allows for versatile connectivity options, while the copper alloy contacts guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .125-inch pitch make it easy to integrate into your PCB layouts. Trust in this connector for seamless board-to-board connections in your electronic projects.