396-010-559-204

Heilind Number:EDA396-010-559-204
Manufacturer:EDAC
Manufacturer Number:396-010-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-204

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 10 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, it seamlessly integrates into your device. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs.