396-010-559-207

Heilind Number:EDA396-010-559-207
Manufacturer:EDAC
Manufacturer Number:396-010-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it delivers both style and reliability. Featuring two rows of high-quality Copper Alloy contacts, each with 10 positions, it ensures efficient signal transmission. The right-angle mount orientation offers flexibility in assembly, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 3A amperage rating for dependable performance. Explore the possibilities with this essential component in the realm of PCB connectors.