396-010-559-258

Heilind Number:EDA396-010-559-258
Manufacturer:EDAC
Manufacturer Number:396-010-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-258

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered Copper Alloy contacts, each capable of handling up to 3 A of power, this connector offers reliable transmission in any application. The .125 inch pitch and .2 inch row spacing, combined with 10 positions, provide ample room for secure connections. Its Right Angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for demanding industrial or commercial setups, this connector is a vital component for your connectivity needs.