396-010-559-602

Heilind Number:EDA396-010-559-602
Manufacturer:EDAC
Manufacturer Number:396-010-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures a seamless fit for your electronic components. With an amperage of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. This single-row connector boasts 10 positions, each with copper alloy contacts for efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise installation on your board. Its right-angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.