396-010-559-658

Heilind Number:EDA396-010-559-658
Manufacturer:EDAC
Manufacturer Number:396-010-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 10 positions, each crafted with durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation allows for flexible installation, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliability in various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.