396-010-559-802

Heilind Number:EDA396-010-559-802
Manufacturer:EDAC
Manufacturer Number:396-010-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-802

Detailed Description

Enhance your connectivity with this sleek Black Card Edge Connector, designed for seamless integration in your circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each precisely spaced at .125 inches with a .2-inch row separation, it offers efficient signal transmission across 10 positions. The right-angle mount orientation adds versatility to your assembly, while its 3A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors for more options to suit your needs.