396-010-559-804

Heilind Number:EDA396-010-559-804
Manufacturer:EDAC
Manufacturer Number:396-010-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and ten positions, it offers ample space for your connections. The copper alloy contact material guarantees a reliable and efficient power transfer, while the right-angle mount orientation allows for seamless integration into your system. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for streamlined and reliable board-to-board connections.