396-010-559-808

Heilind Number:EDA396-010-559-808
Manufacturer:EDAC
Manufacturer Number:396-010-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees high conductivity, while the two rows of 10 positions each allow for versatile connections. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this essential component.