396-010-559-812

Heilind Number:EDA396-010-559-812
Manufacturer:EDAC
Manufacturer Number:396-010-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-559-812

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and ten positions, it offers ample space for intricate connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .125 in and row spacing of .2 in, it allows for precise alignment on the PCB. Its right-angle mount orientation adds versatility to installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectivity. Upgrade your systems with this essential component.