396-010-560-201

Heilind Number:EDA396-010-560-201
Manufacturer:EDAC
Manufacturer Number:396-010-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable power transmission up to 3A. Its double-row configuration with 10 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of environments. Whether you're a DIY enthusiast or a seasoned professional, this Card Edge Connector is a must-have component for your electronic projects.