396-010-560-203

Heilind Number:EDA396-010-560-203
Manufacturer:EDAC
Manufacturer Number:396-010-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamlessly linking PCBs. Designed for optimal performance, this connector in sleek black boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various applications. With two rows of copper alloy contacts, it supports a reliable current of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. Featuring 10 positions, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in any environment. Trust in our high-quality product to streamline your electronic systems.