396-010-560-204

Heilind Number:EDA396-010-560-204
Manufacturer:EDAC
Manufacturer Number:396-010-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-204

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester and features two rows for efficient power distribution. With a current rating of 3 A, it ensures reliable operation in demanding applications. Crafted with precision, the contact material is of high-quality Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the ten positions cater to multiple connections. Its straight mount orientation simplifies installation, perfect for various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of connectors for more options to suit your needs.