396-010-560-258

Heilind Number:EDA396-010-560-258
Manufacturer:EDAC
Manufacturer Number:396-010-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-258

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless electronic communication. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the ten positions cater to various PCB requirements. Its straight mount orientation simplifies installation, making it ideal for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.