396-010-560-802

Heilind Number:EDA396-010-560-802
Manufacturer:EDAC
Manufacturer Number:396-010-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-802

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both functionality and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, it provides secure and efficient board-to-board connectivity. Featuring ten positions and a straight mount orientation, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for reliable PCB connections in any environment. Trust in this essential component to streamline your electronic projects with ease.