396-010-560-807

Heilind Number:EDA396-010-560-807
Manufacturer:EDAC
Manufacturer Number:396-010-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows of ten positions each, it accommodates complex circuitry with ease. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Whether you're a professional or a hobbyist, this essential component is perfect for your board-to-board PCB connection needs. Elevate your projects with this high-quality and versatile connector.