396-010-560-808

Heilind Number:EDA396-010-560-808
Manufacturer:EDAC
Manufacturer Number:396-010-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-808

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any system. Engineered for optimal performance, it boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and ten positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Designed for straight mount orientation, it is versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast.