396-010-560-812

Heilind Number:EDA396-010-560-812
Manufacturer:EDAC
Manufacturer Number:396-010-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it allows for seamless data transmission with a current rating of 3 A. Featuring a pitch of .125 in and row spacing of .2 in, it offers convenient placement on your board with 10 positions available. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees efficient functionality in various environments. Perfect for high-speed data applications, this connector is a must-have for your electronic projects.