396-011-520-101

Heilind Number:EDA396-011-520-101
Manufacturer:EDAC
Manufacturer Number:396-011-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its single row configuration features 11 positions, each crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers efficient and reliable performance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, perfect for Board To Board PCB connections.