396-011-520-102

Heilind Number:EDA396-011-520-102
Manufacturer:EDAC
Manufacturer Number:396-011-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-520-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, offering reliable performance in various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional in need of reliable connectors or a hobbyist looking to upgrade your projects, this Card Edge Connector is a perfect choice. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable addition to your toolkit. Elevate your connectivity solutions with this essential component.