396-011-520-604

Heilind Number:EDA396-011-520-604
Manufacturer:EDAC
Manufacturer Number:396-011-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-520-604

Detailed Description

Enhance your circuit connections with our black Card Edge Connector, designed for seamless integration in PCB setups. This single-row connector features 11 positions with a pitch of .125 inches, ensuring reliable contact points for your components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance even in demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're building prototypes or production units, this straight-mount connector offers easy installation and secure connectivity, making it a must-have in your inventory. Upgrade your board-to-board connections with this essential component.