396-011-521-101

Heilind Number:EDA396-011-521-101
Manufacturer:EDAC
Manufacturer Number:396-011-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row layout and 11 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for added convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component today.