396-011-521-102

Heilind Number:EDA396-011-521-102
Manufacturer:EDAC
Manufacturer Number:396-011-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-102

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row configuration and 11 positions, it facilitates efficient board-to-board PCB connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your connectivity solutions with this essential component.