396-011-521-107

Heilind Number:EDA396-011-521-107
Manufacturer:EDAC
Manufacturer Number:396-011-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-107

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a single row configuration with 11 positions, ensuring seamless data transmission. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees longevity and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.