396-011-521-108

Heilind Number:EDA396-011-521-108
Manufacturer:EDAC
Manufacturer Number:396-011-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring a single row layout with 11 positions spaced at a pitch of .125 inches and row spacing of .2 inches, this connector offers exceptional versatility for various applications. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in any environment. Upgrade your PCB connections with this essential component.