396-011-521-112

Heilind Number:EDA396-011-521-112
Manufacturer:EDAC
Manufacturer Number:396-011-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-112

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration into PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a single row configuration and 11 positions, it offers efficient signal transmission in tight spaces. The Copper Alloy contacts guarantee optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation further simplifies assembly, making it a versatile choice for various connectivity needs. Trust in this high-quality component for seamless board-to-board connections in your projects.