396-011-521-158

Heilind Number:EDA396-011-521-158
Manufacturer:EDAC
Manufacturer Number:396-011-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-158

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and 11 positions, this connector offers seamless integration into your PCB setup. The .125-inch pitch and .2-inch row spacing provide precision and stability, while the straight mount orientation allows for easy installation. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for various applications, this connector is a must-have in your electronic toolkit.