396-011-521-602

Heilind Number:EDA396-011-521-602
Manufacturer:EDAC
Manufacturer Number:396-011-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-602

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its single row configuration features eleven copper alloy contacts, each capable of delivering up to 3A of power. With a pitch of .125 inches and a row spacing of .2 inches, precise and stable connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Perfect for facilitating board-to-board connections, this straight mount connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.