396-011-521-603

Heilind Number:EDA396-011-521-603
Manufacturer:EDAC
Manufacturer Number:396-011-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features 11 positions with a single row layout, offering optimal performance for your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission in various environments. Trust in its quality and precision for seamless board-to-board connections in your projects.