396-011-521-604

Heilind Number:EDA396-011-521-604
Manufacturer:EDAC
Manufacturer Number:396-011-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-604

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row design and a pitch of .125 inches, this connector offers seamless integration on your PCB. Boasting 11 positions, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Upgrade your setup with this essential component from our range of high-quality PCB connectors.