396-011-521-607

Heilind Number:EDA396-011-521-607
Manufacturer:EDAC
Manufacturer Number:396-011-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Make your connections with confidence using this dependable Card Edge Connector.