396-011-521-608

Heilind Number:EDA396-011-521-608
Manufacturer:EDAC
Manufacturer Number:396-011-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-608

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a seamless blend of style and functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row layout with 11 positions, it provides ample space for your connections. The Copper Alloy contact material and .125 inch pitch deliver optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Perfect for electronics projects, it is a must-have component for any PCB setup.