396-011-521-612

Heilind Number:EDA396-011-521-612
Manufacturer:EDAC
Manufacturer Number:396-011-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-612

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration into your PCB setup. Crafted with precision, it features a single row layout with 11 positions, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. The contact material, Copper Alloy, provides reliable conductivity. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.