396-011-521-678

Heilind Number:EDA396-011-521-678
Manufacturer:EDAC
Manufacturer Number:396-011-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-521-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a bold black hue. Delivering a reliable 3 A amperage, it features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a single row design and 11 positions, it seamlessly integrates into your setup with a .125-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts, it guarantees efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Elevate your connectivity game with this essential component.