396-011-522-101

Heilind Number:EDA396-011-522-101
Manufacturer:EDAC
Manufacturer Number:396-011-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-522-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. With a low amperage of 3 A, this connector is ideal for various PCB applications. Its single row configuration, along with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 11 positions for efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.