396-011-522-102

Heilind Number:EDA396-011-522-102
Manufacturer:EDAC
Manufacturer Number:396-011-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for superior housing protection. With a single row configuration and 11 positions, it offers seamless integration on your board. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and durability in any environment. Upgrade your connectivity with confidence.