396-011-522-604

Heilind Number:EDA396-011-522-604
Manufacturer:EDAC
Manufacturer Number:396-011-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted from sturdy UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 11 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the pitch and row spacing of .125 in and .2 in, respectively, allow for precise alignment on your board. With a maximum amperage of 3 A, this connector is suitable for various power and signal applications. Its straight mount orientation makes installation a breeze, enhancing convenience. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse industrial settings. Upgrade your PCB connections with this high-quality Card Edge Connector.