396-011-522-658

Heilind Number:EDA396-011-522-658
Manufacturer:EDAC
Manufacturer Number:396-011-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-522-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Card Edge Connector. Designed for high-performance applications, it delivers a steady amperage of 3A with precision. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With a single row layout and 11 positions, this connector offers seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Its straight mount orientation simplifies installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.