396-011-526-101

Heilind Number:EDA396-011-526-101
Manufacturer:EDAC
Manufacturer Number:396-011-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-526-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a single row configuration housing 11 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it guarantees precision in data transmission. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for any electronics project.