396-011-526-102

Heilind Number:EDA396-011-526-102
Manufacturer:EDAC
Manufacturer Number:396-011-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-526-102

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector, a vital component in the seamless transmission of data and power. Designed for optimal performance, it features a single row configuration with 11 positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, conductivity is maximized, while the black color adds a sleek finish to your assembly. Suitable for a wide range of applications, this connector offers a pitch of .125 inches and a row spacing of .2 inches, accommodating various board designs. Its straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C ensures resilience in diverse environments. Trust in this high-quality component for seamless board-to-board connections in your projects.