396-011-526-604

Heilind Number:EDA396-011-526-604
Manufacturer:EDAC
Manufacturer Number:396-011-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-526-604

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row layout, it offers 11 positions at a pitch of .125 inches, perfect for precise board-to-board connections. The sleek black design not only adds a touch of sophistication but also signifies its versatility, fitting seamlessly into any setup. Operating effortlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Ideal for a wide range of applications, this Card Edge Connector is a must-have component for your electronic projects.