396-011-540-104

Heilind Number:EDA396-011-540-104
Manufacturer:EDAC
Manufacturer Number:396-011-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-540-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it is crafted for durability and efficiency. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and resilience. This single-row connector boasts 11 positions, facilitating seamless data transfer. Its copper alloy contact material and .125" pitch optimize signal conductivity. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your PCB connectivity with this essential component. #Products #Connectors #PCBConnectors #BoardToBoardPCBConnectors #CardEdgeConnectors