396-011-540-108

Heilind Number:EDA396-011-540-108
Manufacturer:EDAC
Manufacturer Number:396-011-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-540-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board interactions. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures longevity and reliability in any electronic setup. With a single row design featuring 11 positions, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a diverse range of applications. Its .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Trust in this high-performance connector to streamline your electronic connections with precision and ease.