396-011-540-602

Heilind Number:EDA396-011-540-602
Manufacturer:EDAC
Manufacturer Number:396-011-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-540-602

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black exterior, this connector not only offers a stylish touch but also ensures reliable performance. With an amperage rating of 3A, it provides efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 11 positions allows for easy and precise connections, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers versatility in installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.